ATATMEL-ICE-ADPT

Microchip Technology
556-ATATMEL-ICE-ADPT
ATATMEL-ICE-ADPT

Mfr.:

Description:
Sockets & Adapters 10-lead squid cable flat cble/adptr brd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,322.44 ₹5,322.44

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter Boards
Brand: Microchip Technology
Core: ARM Cortex-M, AVR
Data Bus Width: 8 bit, 32 bit
Description/Function: For debugging and programming Atmel ARM Cortex-M based Atmel SAM and AVR microcontrollers with on-chip debug capability
Interface Type: aWire, debugWire, JTAG, PDI, SPI, SWD, TPI
Operating Supply Voltage: 1.62 V to 5.5 V
Product Type: Sockets & Adapters
Series: Atmel-ICE
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Atmel-ICE Kit

Microchip Technology Atmel-ICE Kit is a development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers with on-chip debug capability. Atmel-ICE is fully compatible with Atmel Studio and supports the programming and debugging of all Atmel AVR UC3 32-bit microcontrollers. The Atmel-ICE unit requires a front-end debugging environment, Atmel Studio version 6.2 or later, and should be connected to a host computer using the provided USB cable or a certified Micro-USB cable.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.