ATBTLC1000-XPRO

Microchip Technology
556-ATBTLC1000-XPRO
ATBTLC1000-XPRO

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Extension Board BTLC1000

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
AT30TSE758A, ATBTLC1000-MR110CA
2.4 GHz
3.3 V
Bluetooth
Brand: Microchip Technology
Description/Function: BTLC1000 Xplained Pro evaluation kit
For Use With: ATSHA204A
Interface Type: 2-Wire I2C, GPIO, SMBus, SPI, UART
Product Type: Bluetooth Development Tools
Series: ATBTLC1000
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: 4.1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.