ATECC608C-MAVDA-S

Microchip Technology
579-ATECC608CMAVDAS
ATECC608C-MAVDA-S

Mfr.:

Description:
Security ICs / Authentication ICs ECC/ECDH, 100C, I2C, small 3K reel UDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,643

Stock:
1,643 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹77.34 ₹77.34
Full Reel (Order in multiples of 3000)
₹77.34 ₹2,32,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 100 C
SMD/SMT
UDFN-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data Rate: 1 Mb/s
Interface Type: I2C
Maximum Clock Frequency: 1 MHz
Memory Type: SRAM
Operating Supply Current: 2 mA
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 14 mA
Type: CryptoAuthentication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATECC608C CryptoAuthentication™ ICs

Microchip Technology ATECC608C CryptoAuthentication™ ICs are high-security cryptographic devices, which combine world-class, hardware-based key storage with hardware cryptographic accelerators to implement various authentication and encryption protocols. The ATECC608C provides security enhancements over the ATECC608B, while providing backwards compatibility. All configuration settings, commands, packages, and functionality of the ATECC608B are still available in the ATECC608C, making migration from the ATECC608B a simple process. For new designs, it is recommended that customers start directly with the ATECC608C device. For designs that are being upgraded and currently use the ATECC508A, ATECC608A, or ATECC608B, it is recommended that the user move to the Microchip Technology ATECC608C. For designs not planned to be upgraded, it is recommended that customers review designs to see if the user would benefit from the enhanced security of the ATECC608C.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.