ATEVK1104S

Microchip Technology
556-ATEVK1104S
ATEVK1104S

Mfr.:

Description:
Development Boards & Kits - AVR AT32UC3A3 Series Evaluation Kit - AES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology AT32UC3A3-XPLD
Microchip Technology
Development Boards & Kits - AVR UC3 A3 Xplained Eval Kit

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
AVR
AT32UC3A3256S
Brand: Microchip Technology
Data Bus Width: 32 bit
Interface Type: JTAG, MMC, Nexus, SD Card, USB
Operating Supply Voltage: 5.5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500090
MXHTS:
84715001
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.