ATF1504ASV-15AU100

Microchip Technology
556-AF1504ASV15AU100
ATF1504ASV-15AU100

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 64 MACROCELL w/ISP STD PWR 3.3V-15NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,003

Stock:
2,003 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹507.60 ₹507.60
₹504.90 ₹5,049.00
₹477.05 ₹11,926.25
₹399.79 ₹35,981.10
₹394.40 ₹2,12,976.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF1504ASV/L
SMD/SMT
TQFP-100
3.3 V
64 Macrocell
64 I/O
- 40 C
+ 85 C
76.9 MHz
15 ns
Tray
Brand: Microchip Technology
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1500
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A991.a.2

FEATURED PRODUCTS
MICROCHIP