ATF1508AS-10AU100

Microchip Technology
556-AF1508AS10AU100
ATF1508AS-10AU100

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 128 MC CPLD 5 V ISP CPLD 100 PIN 10NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,449.12 ₹1,449.12
₹1,317.05 ₹32,926.25
₹1,299.98 ₹1,16,998.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
125 MHz
128 Macrocell
80 I/O
10 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF1508AS
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

FEATURED PRODUCTS
MICROCHIP