ATF16V8BQL-15PC

Microchip Technology
556-ATF16V8BQL-15PC
ATF16V8BQL-15PC

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 250 GATE 15 NS WAFER - 15NS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology ATF16V8BQL-15PU
Microchip Technology
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
50 MHz
8 Macrocell
8 I/O
15 ns
5 V
0 C
+ 70 C
Through Hole
PDIP-20
Brand: Microchip Technology
Operating Supply Current: 20 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF16V8B
Factory Pack Quantity: 18
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310065
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP