ATMXT1066TD-C2U002

Microchip Technology
579-MXT1066TD-C2U002
ATMXT1066TD-C2U002

Mfr.:

Description:
Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (HDI), Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:
556 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹589.83 ₹589.83
₹539.51 ₹13,487.75
₹490.13 ₹49,013.00
₹487.33 ₹1,21,832.50
₹486.40 ₹2,10,124.80
5,184 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
I2C, SPI
3.3 V
- 40 C
+ 85 C
SMD/SMT
UFBGA-114
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Touchscreen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 432
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maXTouch 1066-node Touchscreen Controllers

Microchip Technology maXTouch 1066-node Touchscreen Controllers use a charge-transfer acquisition engine to use Microchip's patented capacitive sensing method. The controllers are coupled with a state-of-the-art CPU. The entire touchscreen sensing solution can measure, classify and track a number of individual finger touches with a high degree of accuracy in the shortest response time. The mXT1066TD 1.0.AB allows for mutual and self-capacitance measurements, with the self-capacitance measurements being used to augment the mutual capacitance measurements to produce reliable touch information.