ATSAM4C32CA-AUT

Microchip Technology
579-ATSAM4C32CA-AUT
ATSAM4C32CA-AUT

Mfr.:

Description:
ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRLA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,057.59 ₹1,057.59

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹1,063.18
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
SMD/SMT
TQFP-100
ARM Cortex M4
2 MB
32 bit
10 bit
120 MHz
74 I/O
304 kB
1.62 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 6 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM 4 Microcontrollers

Microchip Technology 32-Bit SAM 4 Microcontrollers are based on the Arm® Cortex®-M4 core, operate at a maximum CPU speed of 120MHz, and feature up to 2048KB of Flash and up to 128KB of SRAM. The SAM 4 MCU family includes the connectivity-rich SAM 4E MCUs, the low-power SAM 4L MCUs, and the entry-level SAM 4N MCUs.

ATSAM4C32 32-Bit Microcontroller

Microchip Technology ATSAM4C32 32-Bit Microcontroller (MCU) is a System-on-Chip (SoC) solution for smart energy applications built around two high-performance Arm® Cortex®-M4 RISC processors. The ATSAM4C32 operates at a maximum speed of 120MHz and features 2Mbytes of embedded Flash, 304Kbytes of SRAM, and an on-chip cache for each core. The dual Arm Cortex-M4 architecture allows for integrating an application layer, communications layers, and security functions in a single device, with the ability to extend program and data memory via a 16-bit external bus interface. 

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM4Cx Dual Arm® Cortex®-M4 Core SoCs

Microchip Technology SAM4Cx Dual Arm® Cortex®-M4 Core SoCs are system-on-chip solutions built for smart energy applications. Microchip’s smart energy platform brings a unique, multi-level architecture centered around the SAM4Cx series of microcontrollers. These integrated solutions manage various functions that include analog-to-digital conversion, digital signal processing, wireless connectivity to home and neighborhood networks, and security.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.