ATSAMR21G18-MR210UA

Microchip Technology
556-ATSAMR21G18MR210
ATSAMR21G18-MR210UA

Mfr.:

Description:
Zigbee Modules - 802.15.4 Smart Connect Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology ATSAMR21G18A-MUT
Microchip Technology
RF Microcontrollers - MCU SAMR21 48pin 256K T&R

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ATSAMR21
2.4 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
Brand: Microchip Technology
Interface Type: I2S, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.