ATSAMR30M18AT-I/RM100

Microchip Technology
556-AMR30M18ATIRM100
ATSAMR30M18AT-I/RM100

Mfr.:

Description:
Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹760.35 ₹7,60,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹725.87
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ATSAMR30M18A
780 MHz, 868 MHz, 915 MHz
8.7 dBm
Serial
1.8 V
3.6 V
26.97 mA
10.79 mA
- 40 C
+ 85 C
12.7 mm x 11 mm x 2.71 mm
Reel
Brand: Microchip Technology
Data Rate: 1 Mb/s
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Sub-GHz Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules

Microchip Technology ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules are compact RF modules for sub-1GHz industrial, scientific and medical (ISM) bands. These bands include 780MHz (China), 868MHz (Europe) and 915MHz (North America) and are optimised for low-power applications. The modules combine the SAMR30E18A, 16MHz crystal oscillator, discrete balun, lumped element harmonic reject filter, and required RF shielding. The devices are housed in a compact 12.7x11.0mm design. The module, as implemented on the Xplained Pro board, has passed regulatory approvals. These approvals include using the board with a chip antenna or SMA connectorised monopole antenna.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.