ATSTK600

Microchip Technology
556-ATSTK600
ATSTK600

Mfr.:

Description:
Development Boards & Kits - AVR Starter Kit for AVR & AVR32

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
AVR
ATmega2560
Brand: Microchip Technology
Data Bus Width: 8 bit, 32 bit
Description/Function: Includes STK600 main board, 2 cables and kit, hardware, MCU card for ATmega2560
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.128 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Atmel ATSTK600 Starter Kit

556-ATSTK600

Socket and adapter boards are available for the whole range of
AVR products, from 8-pin to 144-pin devices. Socket and adapter
boards must be purchased separately.

For assistance in determining the correct board required,
please visit Atmel's STK600 Socket Package Selection Guide at:

http://www.atmel.com/dyn/resources/prod_documents/stk600_socket_
selection.html

Below is a listing of available socket and adapter boards.

Atmel Socket Package Mouser Stock No.
STK600-DIP 556-ATSTK600-DIP40
STK600-TQFP32 556-ATSTK600-TQFP32
STK600-TQFP44 556-ATSTK600-TQFP44
STK600-TQFP64 556-ATSTK600-TQFP64
STK600-TQFP64-2 556-ATSTK600-TQFP642
STK600-TQFP100 556-ATSTK600-TQFP100
STK600-SOIC 556-ATSTK600-SOIC
STK600-UC3144 556-STK600UC3A0X-144
STK600-TINYX3U 556-ATSTK600-TINYX3U



5-0508-7

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.