ATTINY1616-MN

Microchip Technology
579-ATTINY1616MN
ATTINY1616-MN

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, 2xADC, PTC, Ind 105C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.79 ₹84.79

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
AVR
16 kB
2 kB
VQFN-20
20 MHz
10 bit
18 I/O
1.8 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 1 x 12 bit, 4 x 16 bit
Operating Supply Voltage: 3 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATtiny1614/16/17 8-bit AVR Microcontrollers

Microchip ATtiny1614/6/7 8-bit AVR Microcontrollers use the 8-bit AVR processor with hardware multiplier, running at up to 20MHz and with 16KB Flash, 2KB SRAM and 256B EEPROM. The tinyAVR1614/6/7 uses the latest technologies with a flexible and low power architecture. This includes Event System and SleepWalking, accurate analogue features and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported with the integrated QTouch® peripheral touch controller.