ATXMEGA128A4U-AU

Microchip Technology
556-ATXMEGA128A4U-AU
ATXMEGA128A4U-AU

Mfr.:

Description:
8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREEN, 1.6-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,808

Stock:
1,808 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹575.85 ₹575.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹587.97
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
128 kB
8 kB
TQFP-44
32 MHz
12 bit
34 I/O
1.6 V
3.6 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
XMEGA A4U
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: AVR XMEGA
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: XMEGA
Unit Weight: 1.742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Atmel AVR ATXMEGA Microcontrollers with USB - INACTIVE

Atmel AVR ATXMEGA Microcontrollers with USB offers 3 data memory features and various peripheral features. AVR ATXMEGA256A3B Microcontrollers feature 256 KB of in-system self-programmable flash, 4 KB of EEPROM and 16 KB of internal SRAM. AVR ATXMEGA256A3U Microcontrollers feature 64-256 KB of in-system self-programmable flash, 2-4 KB of EEPROM and 4-16 KB of internal SRAM. AVR ATXMEGA32A4U Microcontrollers feature 16-128 KB of in-system self-programmable flash, 1-2 KB of EEPROM and 2-8 KB of internal SRAM. AVR ATXMEGA256A3U and ATXMEGA32A4U Microcontrollers offer USB device interface USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant and 32 endpoints with full configuration flexibility. Typical applications for Atmel AVR ATXMEGA Microcontrollers include optical, climate control, HVAC and Zigbee®.
Learn More