AVR32SD28-E/3LW

Microchip Technology
579-AVR32SD28E3LW
AVR32SD28-E/3LW

Mfr.:

Description:
8-bit Microcontrollers - MCU Currently not orderable, 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 637   Multiples: 91
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹85,472.66

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
VQFN-28
20 MHz
10 bit
21 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
AVR32SD28
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
I/O Voltage: 1.71 V to 5.5 V
Interface Type: I2C, SPI, USART
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 1 x 12 bit, 5 x 16 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Product: 8-bit Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Tradename: AVR SD
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.