AVR32SD28T-I/SS

Microchip Technology
579-AVR32SD28T-I/SS
AVR32SD28T-I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,888

Stock:
1,888 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.18 ₹122.18
₹111.40 ₹2,785.00
₹101.52 ₹10,152.00
Full Reel (Order in multiples of 2100)
₹101.52 ₹2,13,192.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
SSOP-28
20 MHz
10 bit
21 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AVR32SD28
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: ROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 1 x 12 bit, 5 x 16 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Product: 8-bit Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2100
Subcategory: Microcontrollers - MCU
Tradename: AVR SD
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

AVR32SD20/28/32 AVR® SD 8-Bit Microcontrollers

Microchip Technology AVR32SD20/28/32 AVR® SD 8-Bit Microcontrollers (MCUs) incorporate the AVR CPU with a hardware multiplier running at clock speeds up to 20MHz. The MCUs offer 32/64KB of flash, 4/8KB of SRAM, and 256 bytes of EEPROM. The Microchip AVR32SD20/28/32 MCUs are available in 20-, 28-, 32-, and 48-pin packages. The family offers a flexible and low-power architecture, including an event system, accurate analog features, and advanced digital peripherals. The AVR SD provides a dual-core lockstep CPU, single-error-correcting and double-error-detecting (SECDED) ECC on flash, EEPROM/SRAM, an error controller for functional safety, and a program and debug interface disable (PDID) for security. These microcontrollers comply with ISO 26262 (ASIL C) and IEC 61508 (SIL 2) safety standards, ensuring suitability for automotive safety systems, industrial automation, and medical devices. The robust performance and reliability also make these MCUs ideal for consumer electronics and security systems.