BM78SPP05MC2-0006AA

Microchip Technology
579-BM78SPP05MC206AA
BM78SPP05MC2-0006AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode Module - Unshielded FW 1.38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹939.25 ₹939.25
₹860.05 ₹21,501.25
₹859.12 ₹2,33,680.64
₹849.80 ₹9,24,582.40
5,032 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
BLE, Bluetooth 5.0, BR/EDR
UART, I2C
1.5 dBm
- 90 dBm, - 92 dBm
2.44 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: External Antenna
Brand: Microchip Technology
Frequency Range: 2.402 GHz to 2.48 GHz
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Protocol - Sub GHz: ISM
Shielding: Unshielded
Factory Pack Quantity: 136
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM78 Bluetooth® 4.2 Dual-Mode Modules

Microchip Technology BM78 BLUETOOTH® 4.2 Dual-Mode Modules are fully-certified modules that easily add dual-mode Bluetooth® wireless capability to the products. The BM78 dual-mode modules are built around IS1678 Bluetooth dual-mode modules and are available in ROM-based (BM78SPPx5NC2) and flash-based (BM78SPPx5MC2) versions. These modules bridge the products to smartphones or tablets for convenient data transfer, control, and access to cloud applications delivering local connectivity for IoT. The BM78 dual-mode modules achieve data transfer through the Bluetooth link by sending or receiving data through transparent UART mode. This makes it easy to integrate with any microprocessor or microcontroller with a UART interface. The BM78 dual-mode modules also enable easy configuration by using a UI tool, a Windows® configuration utility, or directly through UART by MCUs. Typical applications include IoT, secure payment, home security, health and fitness, and LED lighting.