BM83SM1-00AA

Microchip Technology
579-BM83SM1-00AA
BM83SM1-00AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Stereo Module Class 1 with Wireless Concert Technology

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,228.11 ₹1,228.11

Possible Replacement

Microchip Technology BM83SM1-00AB
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth 5.0
Class 1, Class 2
GPIO, I2C, SPI, UART, USB
11 dBm
3 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 40 C
+ 85 C
Tray
Antenna: PCB Antenna
Brand: Microchip Technology
Core: DSP
Dimensions: 32 mm x 15 mm x 2.5 mm
Height: 2.5 mm
Length: 32 mm
Modulation Technique: DPSK, DQSK, GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Shielding: Shielded
Factory Pack Quantity: 56
Subcategory: Wireless & RF Modules
Supply Current Receiving: 49 mA
Supply Current Transmitting: 59 mA
Type: USB Adapter
Width: 15 mm
Part # Aliases: BM83SM1-00AB
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM83 BLUETOOTH® Stereo Audio Module

Microchip BM83 BLUETOOTH® Stereo Audio Module is a BLUETOOTH 5.0 certified dual-mode audio module. The BM83 includes an onboard BLUETOOTH stack and audio profiles. The device supports 24-bit/96kHz high-resolution audio formats to enable high-fidelity wireless audio.