C2400A3-0077

Microchip Technology
711-C2400A3-0077
C2400A3-0077

Mfr.:

Description:
TCXO Oscillators 16.384MHZ 1ppm 0C + 50C 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60,574.45 ₹3,02,872.25
₹58,036.23 ₹5,80,362.30
25 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: TCXO Oscillators
RoHS:  
TCXO
16.384 MHz
1 PPM
5 V
5 V
CMOS
Radial
- 40 C
+ 85 C
20.7 mm
13.1 mm
10.1 mm
C2400
Bulk
Brand: Microchip Technology
Mounting Style: Through Hole
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8542311000
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.