CAP1203-1-AC3-TR

Microchip Technology
579-CAP1203-1-AC3-TR
CAP1203-1-AC3-TR

Mfr.:

Description:
Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517
Can Dispatch Immediately
On Order:
19,800
Expected 10-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.23 ₹65.23
Full Reel (Order in multiples of 3300)
₹65.23 ₹2,15,259.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button
3 Channel
I2C, SMBus
TDFN-8
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Touch Sensors
Factory Pack Quantity: 3300
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 48.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.