CD-700-LAF-HAD-50M0000000

Microchip Technology
711-CD-700-LAFHAD50M
CD-700-LAF-HAD-50M0000000

Mfr.:

Description:
VCXO Oscillators 5.0V 100ppm APR -40C +85C50MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
₹3,778.45
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: VCXO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCXO
7 mm x 5 mm
50 MHz
80 PPM
3.3 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
2 mm
5 mm
CD-700
Reel
Brand: Microchip Technology
Mounting Style: SMD/SMT
Factory Pack Quantity: 7
Subcategory: Oscillators
Unit Weight: 186.030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.