CDLL4148/TR

Microchip Technology
494-CDLL4148/TR
CDLL4148/TR

Mfr.:

Description:
Small Signal Switching Diodes Signal or Computer Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 642   Multiples: 642
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 642)
₹101.57 ₹65,207.94

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Switching Diodes
SMD/SMT
DO-213AA-2
75 V
2 A
100 mA
Single
5 ns
1.2 V
500 nA
- 65 C
+ 200 C
Reel
Brand: Microchip Technology
Maximum Diode Capacitance: 4 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 642
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP