CDLL4680/TR

Microchip Technology
494-CDLL4680/TR
CDLL4680/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 271   Multiples: 271
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 271)
₹410.92 ₹1,11,359.32

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
SMD/SMT
1.7 mm
Reel
Brand: Microchip Technology
Configuration: Single
If - Forward Current: 200 mA
Ir - Maximum Reverse Leakage Current: 4 uA
Ir - Reverse Current: 4 uA
Length: 3.7 mm
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Package/Case: DO-213AA-2
Pd - Power Dissipation: 500 mW
Product Type: Zener Diodes
Factory Pack Quantity: 271
Subcategory: Diodes & Rectifiers
Test Current: 50 uA
Vf - Forward Voltage: 1.1 V
Voltage Tolerance: 5 %
Vz - Zener Voltage: 2.2 V
Zener Current: 100 mA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP