CL330SG-G

Microchip Technology
689-CL330SG-G
CL330SG-G

Mfr.:

Description:
LED Lighting Driver ICs 3-CH 30mA LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
Full Reel (Order in multiples of 3300)
₹138.84 ₹4,58,172.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3 Output
Boost
30 mA
SOIC-8
90 V
6.5 V
100 kHz
4 V to 90 V
- 40 C
+ 119 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
High Level Output Current: 30 mA
Input Voltage: 6.5 V to 90 V
Low Level Output Current: 30 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Supply Current - Max: 2.3 mA
Type: Linear LED Driver
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL320, CL325, & CL330 LED Drivers

Microchip Technology CL320, CL325, and CL330 LED Drivers are linear, 3-channel devices designed to drive three strings of LEDs at a constant current of 20mA, 25mA or 30mA, respectively. These devices contain separate enable pins for each channel to allow PWM dimming, three-step linear dimming, and individual disconnection of any faulty LED string. These LED Drivers provide over-temperature protection, 90V standoff voltage, and a fixed drive current with a ±6% tolerance over a Vout range of 4V to 15V. The CL320, CL325, and CL330 LED Drivers are ideal for applications in low cost LED backlighting, LCD panels, indicator lamps, decorative lights, and general lighting.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.