COM20019I3V-HT

Microchip Technology
886-COM20019I3V-HT
COM20019I3V-HT

Mfr.:

Description:
Network Controller & Processor ICs ARCNET Contrllr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,214.14 ₹1,214.14
₹1,213.20 ₹12,132.00
₹1,128.41 ₹28,210.25
₹1,030.57 ₹1,03,057.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
RoHS:  
ARCNET Controllers
312.5 kb/s
20 MHz
RS-485
3.3 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.