DM164147

Microchip Technology
579-DM164147
DM164147

Mfr.:

Description:
Power Management IC Development Tools CIP Hybrid Power Starter Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,339.25 ₹10,339.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Starter Kits
Power Management Specialized
9 V
3.3 V
PIC16F1779
Brand: Microchip Technology
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 86.865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

CIP Hybrid Power Starter Kit

Microchip Technology CIP Hybrid Power Starter Kit is designed to demonstrate the flexibility of Core Independent Peripheral (CIP) hybrid power MCU as used in SMPS applications. This starter kit is a hardware platform incorporating the PIC16F1779 as a synchronous buck converter's freely programmable Power Management IC (PMIC) device. The CIP hybrid power starter kit supports three control modes: Voltage Mode Control (VMC), Peak Current Mode Control (PCMC), and Average Current Mode Control (ACMC). This starter kit features one power-on LED, two status LEDs, a mechanical user switch, I2C bridge support, an onboard debugger, and 94.4% efficiency at 65% load.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.