DM330017-3

Microchip Technology
579-DM330017-3
DM330017-3

Mfr.:

Description:
Power Management IC Development Tools dsPIC33C Digital Power Starter Kit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,909.59 ₹20,909.59

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Starter Kits
Power Management Specialized
9 V
3.3 V to 20 V
dsPIC33CK256MP505
Brand: Microchip Technology
Interface Type: UART, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 306.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dsPIC33C Digital Power Starter Kit

Microchip Technology dsPIC33C Digital Power Starter Kit demonstrates the capabilities and features of Microchip's SMPS families of devices. This kit features onboard dsPIC33CK256MP505 Digital Signal Controllers (DSCs), SMPS power stages, loads, LCD display, USB/UART bridge, and programmer/debugger that eliminates the need for any additional hardware. The loads and protection circuitry are controlled by an auxiliary PIC24F Microcontroller (MCU). The PIC24F MCU and the dsPIC33C device communicate over UART, exchanging information like load temperature, load status, and protection status. The Microchip Technology dsPIC33C digital power starter kit contains a dsPIC33C digital power starter kit board, 9V power supply, and USB cable.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.