DN2450N8-G

Microchip Technology
689-DN2450N8-G
DN2450N8-G

Mfr.:

Description:
MOSFETs MOSFET DEPLETION MODE 500V 10 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,415

Stock:
3,415 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹83.86 ₹83.86
₹70.82 ₹1,770.50
₹69.89 ₹6,989.00
Full Reel (Order in multiples of 2000)
₹69.89 ₹1,39,780.00
₹69.79 ₹2,79,160.00
₹64.29 ₹6,42,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
500 V
160 mA
10 Ohms
- 20 V, 20 V
3.5 V
- 55 C
+ 150 C
1.6 W
Depletion
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Single
Forward Transconductance - Min: 500 S
Product Type: MOSFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 52.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.