DRF1510

Microchip Technology
579-DRF1510
DRF1510

Mfr.:

Description:
Gate Drivers RF MOSFET (VDMOS) Full-Bridge Hybrid 500 V 4500 W 30 MHz T102

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,993.37 ₹57,993.37
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Full-Bridge
SMD/SMT
4 Driver
4 Output
15 A
10 V
15 V
Non-Inverting
35 ns
2.5 ns
+ 175 C
Brand: Microchip Technology
Input Voltage - Max: 15 V
Input Voltage - Min: 10 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 70 ns
Maximum Turn-On Delay Time: 55 ns
Operating Supply Current: 15 mA
Pd - Power Dissipation: 550 W
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 330 mOhms
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRF1510 Driver-RF MOSFET Hybrids

Microchip Technology DRF1510 Driver-RF MOSFET Hybrids are a complete bridge device optimized for maximum efficiency in class D amplifiers. The DRF1510 features a proprietary anti-ring function to eliminate cross conduction in bridge or push-pull topologies. The Microchip DRF1510 Driver-RF MOSFET Hybrids can be externally selected in either an inverting or non-inverting configuration.