DS31407GN2

Microchip Technology
494-DS31407GN+
DS31407GN2

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Single DPLL Timing IC w/sub-ps APLLs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,661.04 ₹3,29,493.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
750 MHz
CML, CMOS, LVDS, LVPECL, TTL
CMOS, TTL
CSBGA-256
750 MHz
1.8 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Part # Aliases: DS3147GN2
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timing and Synchronisation ICs

Microsemi's Timing and Synchronization ICs offer a complete portfolio of timing products for high-performance network synchronization. The portfolio includes including Digital Phase Locked Loops (DPLL), low-jitter clock generator ICs and high-performance timing ICs for diverse frequency conversion and frequency synthesis applications. Microsemi is the market leader in network synchronization with a industry leading portfolio focused on timing for Packet networks (SyncE & IEEE1588) and OTN systems.
Learn More