DSA1003DL2-008.0000TVAO

Microchip Technology
579-03DL20080000TVAO
DSA1003DL2-008.0000TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹94.11 ₹94,110.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
CDFN-4
8 MHz
25 PPM
25 pF
1.7 V
3.6 V
LVCMOS
10.8 mA
- 40 C
+ 105 C
AEC-Q100
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.