DSA1101CI1-020.0000VAO

Microchip Technology
579-DSA1101CI1020000
DSA1101CI1-020.0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 550   Multiples: 550
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹51,760.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
VDFN-6
20 MHz
50 PPM
15 pF
2.25 V
3.63 V
CMOS
- 40 C
+ 85 C
AEC-Q100
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.