DSA1522MA2A-20M00000TVAO

Microchip Technology
579-1522MA2A20M0000T
DSA1522MA2A-20M00000TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, , -40 to 125C, 2.0x1.6mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹110.88 ₹1,10,880.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VLGA-4
20 MHz
25 PPM
2.25 V
3.63 V
LVCMOS
6.5 mA
- 40 C
+ 125 C
Brand: Microchip Technology
Duty Cycle - Max: 53 %
Height: 0.89 mm
Length: 2 mm
Operating Supply Voltage: 2.5 V, 3.3 V
Packaging: Reel
Factory Pack Quantity: 1000
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.