DSC1000AL3-PROGB

Microchip Technology
579-DSC1000AL3-PROGB
DSC1000AL3-PROGB

Mfr.:

Description:
Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹118.34 ₹3,55,020.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
Programmable Oscillators
20 PPM
1.8 V
3.3 V
LVCMOS
- 40 C
+ 105 C
7 mm
5 mm
Reel
Brand: Microchip Technology
Product Type: Programmable Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.