DSC1001AC1-024.0000

Microchip Technology
998-1001AC1-024.0000
DSC1001AC1-024.0000

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm

In Stock: 2,226

Stock:
2,226 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83.55 ₹83.55
₹70.08 ₹1,752.00
₹67.38 ₹6,738.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
DFN-4
24 MHz
50 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
0 C
+ 70 C
DSC1001
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 7 mm (0.276 in)
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99