DSC1101BL5-PROGT

Microchip Technology
579-DSC1101BL5-PROGT
DSC1101BL5-PROGT

Mfr.:

Description:
Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 10PPM, 2.5-3.3V, -40 to 105C, 5.0 x 3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹355.95 ₹3,55,950.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
CDFN-6
2.3 MHz to 170 MHz
10 PPM
15 pF
2.25 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 105 C
5 mm
3.2 mm
0.85 mm
DSC1101
Reel
Brand: Microchip Technology
Current Rating: 35 mA
Duty Cycle - Max: 55 %
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.