DSC2044FI2-H0005

Microchip Technology
998-2044FI2H0005
DSC2044FI2-H0005

Mfr.:

Description:
Specialist Oscillators MEMS Clock Gen 25ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Specialist Oscillators
RoHS:  
Clock Generators, MEMS Based
QFN-14
2.3 MHz to 460 MHz
25 PPM
2 pF
2.25 V
3.6 V
HCSL
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.85 mm
DSC2044
Tube
Brand: Microchip Technology
Current Rating: 60 mA
Duty Cycle - Max: 52 %
Factory Pack Quantity: 110
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.