DSC557-0344SI1

Microchip Technology
998-DSC557-0344SI1
DSC557-0344SI1

Mfr.:

Description:
Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 50ppm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Generator
2 Output
460 MHz
460 MHz
TSSOP-16
52 %
2.5 ps
DSC557
21 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.