DSC8104AI2

Microchip Technology
579-DSC8104AI2
DSC8104AI2

Mfr.:

Description:
Programmable Oscillators MEMS OSCILLATOR HIGH PERFORMANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹201.27 ₹80,508.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
10 MHz to 460 MHz
25 PPM
2 pF
2.25 V
3.6 V
LVPECL, LVDS, HCSL
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
0.85 mm
Tube
Brand: Microchip Technology
Current Rating: 95 uA
Duty Cycle - Max: 52 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSC81x Oscillators

Microchip Technology DSC81x Oscillators are high-performance field-programmable devices offering excellent jitter and stability over a wide range of supply voltages and temperatures. Using the TimeFlash Oscillator Programming Kit, developers can program the oscillator frequency in the field for immediate testing or use in advance prototype development or production.