DSPIC30F5013T-20I/PTG

Microchip Technology
Not Assigned
DSPIC30F5013T-20I/PTG

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 20MHz 66KB Flash Lead Free Package

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSCs
dsPIC30F
40 MHz
TQFP-80
66 kB
4 kB
2.5 V to 5.5 V
dsPIC30F5013
dsPIC
SMD/SMT
- 40 C
+ 85 C
Brand: Microchip Technology
Data Bus Width: 16 bit
Data ROM Size: 1024 B
Interface Type: AC97, CAN, I2C, I2S, SPI, UART
Number of I/Os: 68 I/O
Number of Timers/Counters: 5 Timer
Processor Series: dsPIC30F
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Flash
Factory Pack Quantity: 1200
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 2.2 V, 2.5 V
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2