EV20F92A

Microchip Technology
579-EV20F92A
EV20F92A

Mfr.:

Description:
Memory IC Development Tools Serial Memory SPI Eval Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,629.83 ₹16,629.83

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Memory IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
EEPROM Devices
EEPROM
Brand: Microchip Technology
For Use With: SPI Socket Board, USB Base Board
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial Memory SPI Evaluation Kit

Microchip Technology Serial Memory SPI Evaluation Kit demonstrates features, functionality, and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy to configure and evaluate SPI Serial EEPROMs. The kit shortens the overall development time needed to bring designs from prototype to production.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.