EV58E84A

Microchip Technology
579-EV58E84A
EV58E84A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CXMTC-DB

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,173.56 ₹56,173.56

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Demonstration Boards
ARM Cortex M4F
PIC32CXMTC
Brand: Microchip Technology
Dimensions: 192 mm x 161 mm x 25 mm
Interface Type: SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC32CXMTC-DB Demonstration Board

Microchip Technology PIC32CXMTC-DB Demonstration Board is used to evaluate the PIC32CXMTC Series. This Microchip Technology device is a system-on-chip solution for residential smart meter applications built around dual 32-bit Arm® Cortex®-M4F processors. The user application runs in Core 0 at a maximum frequency of 200MHz, and the metrology library runs in Core 1 up to 240MHz.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.