EV71C64A

Microchip Technology
579-EV71C64A
EV71C64A

Mfr.:

Description:
Power Management IC Development Tools PSE bt with PD77728 Automode

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,295.00 ₹23,295.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
PD77728
Brand: Microchip Technology
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV71C64A Auto Mode Evaluation Board

Microchip Technology EV71C64A Auto Mode Evaluation Board is built on the PD77728 PoE controller/manager, showcasing four IEEE 802.3bt 4-pair ports in Unmanaged Auto mode. PD77728 is part of Microchip’s seventh-gen IEEE 802.3bt compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. The device is an integrated eight-port PoE controller and manager with FET switches and current sense resistors. The device supports IEEE 802.3af/at/bt standards and legacy PD detection in a 56-pin 8mm x 8mm QFN package. The EVB features bi-color LEDs for visual port status indication, with green and yellow LEDs dedicated to each port.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.