GC4210-02

Microchip Technology
494-GC4210-02
GC4210-02

Mfr.:

Description:
PIN Diodes Si PIN Non Hermetic Chip w Lead

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
100 V
60 fF
1.5 Ohms
20 mA
- 55 C
+ 150 C
18 GHz
Waffle
Brand: Microchip Technology
Carrier Life: 200 ns
Configuration: Single
Ir - Reverse Current: 500 nA
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Speed Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP