GMP4211-GM1

Microchip Technology
494-GMP4211-GM1
GMP4211-GM1

Mfr.:

Description:
PIN Diodes Si PIN Non Hermetic Plastic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹274.91 ₹1,37,455.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS:  
100 V
0.18 pF
2.4 Ohms
20 mA
- 55 C
+ 125 C
8 GHz
SMD/SMT
SOD-323-2
Reel
Brand: Microchip Technology
Carrier Life: 250 ns
Configuration: Single
Ir - Reverse Current: 500 nA
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: GigaMite Limiter Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP