HPFM-00117

Microchip Technology
494-HPFM-00117
HPFM-00117

Mfr.:

Description:
Gate Drivers HPM Fiber Main-3300V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,046.86 ₹1,05,140.58

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
IGBT, MOSFET Gate Drivers
Through Hole
1 Driver
1 Output
30 A
14.5 V
16 V
600 ns
350 ns
- 40 C
+ 85 C
AgileSwitch
Brand: Microchip Technology
Operating Supply Current: 90 mA
Output Voltage: - 10 V, 15 V
Product Type: Gate Drivers
Propagation Delay - Max: 480 ns
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch HPFM-00117 Fiber Master Driver

Microsemi / Microchip AgileSwitch HPFM-00117 Fiber Master Driver provides monitoring and fault reporting information to enable better control and analysis of an IGBT-based power system. This driver includes an isolated DC/DC converter and reports a single fault via the dual-channel fiber I/O. The HPFM-00117 fiber driver is suitable for IGBTs up to 3300V. This driver features up to 15kHz switching, master-slave capability, and one 7W output power gate. Typical applications include solar/PV inverters, wind turbines, UPS, motor drives, high-speed trains/traction, and frequency conversion.