HV20220FG

Microchip Technology
689-HV20220FG
HV20220FG

Mfr.:

Description:
Analogue Switch ICs 200V 8Chl w/Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
LQFP-48
8 Channel
8 x SPST
25 Ohms
4.5 V
13.2 V
- 160 V, 40 V
- 40 V, 160 V
5 us
5 us
0 C
+ 70 C
Brand: Microchip Technology
Pd - Power Dissipation: 1 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOSFETS AND INTEGRATED CIRCUITS

Supertex has decided to phase out the lead-based packages of
their products. Once that stock has been depleted, it will no
longer be stocked by Mouser.

These items may still be available from Supertex on a limited
basis, subject to current pricing, Supertex minimum order
requirements and terms. They have been given a last-time buy
date of December 31, 2007.

Each of these items have lead-free equivalent items that are
available (many of them available from stock). Please see the
environmental replacement shown for each of these devices.



5-0507-35

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.