HV256FG-G

Microchip Technology
689-HV256FG-G
HV256FG-G

Mfr.:

Description:
Special Purpose Amplifiers 32-Ch MEMS Drvr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,245.04 ₹21,245.04

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
RoHS:  
HV256
Driver Array
32 Channel
4 kHz
50 mV
300 V
- 4.5 V
5 mA
- 10 C
+ 85 C
SMD/SMT
MQFP-100
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: - 40 dB
Factory Pack Quantity: 66
Subcategory: Amplifier ICs
Unit Weight: 27.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP