HV257FG-G

Microchip Technology
689-HV257FG-G
HV257FG-G

Mfr.:

Description:
Sample & Hold Amplifiers 32-Ch MEMS Drvr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
66
Expected 08-12-2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,223.83 ₹25,223.83

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sample & Hold Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
32 Channel
4 us
75 V
6 V
- 10 C
+ 85 C
SMD/SMT
MQFP-100
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Factory Pack Quantity: 66
Subcategory: Amplifier ICs
Unit Weight: 13.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP