HV7224PG-G

Microchip Technology
689-HV7224PG-G
HV7224PG-G

Mfr.:

Description:
Display Drivers & Controllers 240V 40Ch Symmetric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
132
Expected 23-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,476.90 ₹1,476.90

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Drivers & Controllers
RoHS:  
- 40 C
+ 85 C
SMD/SMT
PQFP-44
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 66
Subcategory: Driver ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 498.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP